
* Images are for reference only
SXT22420BB48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BB48-16.384M
- JLCPCB Part #
- C5951907
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16.384MHz 20pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0350
200+
$0.4134
500+
$0.4005
1000+
$0.3924
Related Products

SXT22421BB48-16.384M
Suntsu Electronics, Inc.
$1.0350

SXT22420CB48-16.384M
Suntsu Electronics, Inc.
$1.0851

SXT22420BB38-16.384M
Suntsu Electronics, Inc.
$1.0318

SXT22411DD17-50.000M
Suntsu Electronics, Inc.
$1.3951

SXT22412AA38-24.000M
Suntsu Electronics, Inc.
$0.9414

SXT2248CB16-24.000M
Suntsu Electronics, Inc.
$1.1755
Welcome back, may I help you?