
* Images are for reference only
SXT22419BA38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BA38-19.200M
- JLCPCB Part #
- C5951806
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 19.2MHz 19pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1954
200+
$0.4775
500+
$0.4614
1000+
$0.4533
Related Products

SXT22419AA38-19.200M
Suntsu Electronics, Inc.
$1.1857

SXT32419BA38-19.200M
Suntsu Electronics, Inc.
$1.0889

SXT22411BA38-19.200M
Suntsu Electronics, Inc.
$1.1954

SXT22410EC27-24.576M
Suntsu Electronics, Inc.
$2.3116

SXT22412EB17-26.000M
Suntsu Electronics, Inc.
$1.1744

SXT22420AA27-26.000M
Suntsu Electronics, Inc.
$0.6889
Welcome back, may I help you?