
* Images are for reference only
SXT22419EB07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EB07-13.000M
- JLCPCB Part #
- C5951517
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 19pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9829
200+
$0.3932
500+
$0.3803
1000+
$0.3739
Related Products

SXT22419CB07-13.000M
Suntsu Electronics, Inc.
$0.9137

SXT22418EB07-13.000M
Suntsu Electronics, Inc.
$0.9829

SXT22417EB07-13.000M
Suntsu Electronics, Inc.
$0.9829

SXT22422BB07-14.7456M
Suntsu Electronics, Inc.
$0.6913

SXT22415AA07-19.200M
Suntsu Electronics, Inc.
$1.1779

SXT22416CC07-19.200M
Suntsu Electronics, Inc.
$1.2246
Welcome back, may I help you?