
* Images are for reference only
SXT22418AA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418AA07-37.400M
- JLCPCB Part #
- C7336749
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 37.4MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0100
200+
$0.4043
500+
$0.3898
1000+
$0.3834
Related Products

SXT32418AA07-37.400M
Suntsu Electronics, Inc.
$1.3225

SXT22416AA07-37.400M
Suntsu Electronics, Inc.
$1.0100

SXT22418AA17-37.400M
Suntsu Electronics, Inc.
$1.0148

SXT22417EE27-22.1184M
Suntsu Electronics, Inc.
$1.2033

SXT22422AA38-24.000M
Suntsu Electronics, Inc.
$1.0341

SXT22418BB27-27.000M
Suntsu Electronics, Inc.
$1.1340
Welcome back, may I help you?