
* Images are for reference only
SXT22418EB17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB17-24.000M
- JLCPCB Part #
- C5951169
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 24MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9998
200+
$0.3990
500+
$0.3861
1000+
$0.3796
Related Products

SXT22418EB17-27.000M
Suntsu Electronics, Inc.
$1.3002

SXT22412EB17-24.000M
Suntsu Electronics, Inc.
$0.9982

SXT22418EA17-24.000M
Suntsu Electronics, Inc.
$0.9885

SXT22419CA27-37.400M
Suntsu Electronics, Inc.
$1.0531

SXT22412FC17-40.000M
Suntsu Electronics, Inc.
$1.3616

SXT22412BA38-16.000M
Suntsu Electronics, Inc.
$1.3696
Welcome back, may I help you?