
* Images are for reference only
SXT32421AA17-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421AA17-44.000M
- JLCPCB Part #
- C5787427
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 21pF 40Ω 44MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9684
200+
$0.7851
500+
$0.7594
1000+
$0.7466
Related Products

SXT32421AA17-24.000M
Suntsu Electronics, Inc.
$0.5411

SXT32412AA17-44.000M
Suntsu Electronics, Inc.
$1.9684

SXT32421AA17-48.000M
Suntsu Electronics, Inc.
$0.7434

SXT32413CA48-29.4912M
Suntsu Electronics, Inc.
$1.0051

SXT32416DC48-50.000M
Suntsu Electronics, Inc.
$0.6101

SXT32417EE48-13.000M
Suntsu Electronics, Inc.
$1.0179
Welcome back, may I help you?