
* Images are for reference only
SXT22413DC07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DC07-18.432M
- JLCPCB Part #
- C5927851
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 13pF 18.432MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6426
200+
$0.6558
500+
$0.6348
1000+
$0.6235
Related Products

SXT22412DC07-18.432M
Suntsu Electronics, Inc.
$1.6426

SXT22413DB07-18.432M
Suntsu Electronics, Inc.
$1.6313

SXT22413DD07-18.432M
Suntsu Electronics, Inc.
$1.6539

SXT22412EC48-22.1184M
Suntsu Electronics, Inc.
$1.3422

SXT2248EC27-40.000M
Suntsu Electronics, Inc.
$1.1904

SXT22418EA16-13.000M
Suntsu Electronics, Inc.
$0.9772
Welcome back, may I help you?