
* Images are for reference only
SXT22413AA16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA16-14.31818M
- JLCPCB Part #
- C5947382
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13pF 14.31818MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1012
200+
$0.4402
500+
$0.4257
1000+
$0.4176
Related Products

SXT22412AA16-14.31818M
Suntsu Electronics, Inc.
$1.1012

SXT22415AA16-14.31818M
Suntsu Electronics, Inc.
$1.1012

SXT22413AA17-14.31818M
Suntsu Electronics, Inc.
$1.1044

SXT22418AA17-25.000M
Suntsu Electronics, Inc.
$0.6627

SXT22418EC38-18.432M
Suntsu Electronics, Inc.
$1.2367

SXT22410FB48-27.000M
Suntsu Electronics, Inc.
$2.4184
Welcome back, may I help you?