
* Images are for reference only
SXT3248FC07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC07-40.000M
- JLCPCB Part #
- C6272406
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 40MHz 40Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3531
200+
$0.5413
500+
$0.5219
1000+
$0.5139
Related Products

SXT3248FC17-40.000M
Suntsu Electronics, Inc.
$1.3579

SXT3248DC07-40.000M
Suntsu Electronics, Inc.
$1.2274

SXT3248FC07-44.000M
Suntsu Electronics, Inc.
$2.2116

FA-238 25.0000MD30X-AJ
Seiko Epson
$0.4862

SXT3248EC17-36.000M
Suntsu Electronics, Inc.
$1.6172

SXT32412BB38-22.1184M
Suntsu Electronics, Inc.
$1.2242
Welcome back, may I help you?