
* Images are for reference only
SXT3247AA07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA07-52.000M
- JLCPCB Part #
- C7391721
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 35Ω 52MHz 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9249
200+
$0.3700
500+
$0.3571
1000+
$0.3507
Related Products

SXT3247AA07-25.000M
Suntsu Electronics, Inc.
$0.7946

SXT3247AA07-32.000M
Suntsu Electronics, Inc.
$1.1131

SXT3247AA27-52.000M
Suntsu Electronics, Inc.
$0.9297

SXT32416BA38-32.000M
Suntsu Electronics, Inc.
$1.0841

SXT3248FA27-37.400M
Suntsu Electronics, Inc.
$1.0793

SXT32418AA07-20.000M
Suntsu Electronics, Inc.
$0.6917