
* Images are for reference only
SXT3248FA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FA48-40.000M
- JLCPCB Part #
- C5946804
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 40MHz 40Ω 8pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3374
200+
$0.5350
500+
$0.5157
1000+
$0.5076
Related Products

SXT3248FA48-48.000M
Suntsu Electronics, Inc.
$1.3374

SXT3248DA48-40.000M
Suntsu Electronics, Inc.
$1.2118

SXT3248FA48-30.000M
Suntsu Electronics, Inc.
$1.4986

SXT32422AA16-16.000M
Suntsu Electronics, Inc.
$0.6478

SXT32420CC38-18.432M
Suntsu Electronics, Inc.
$0.6945

SXT32418DD27-24.576M
Suntsu Electronics, Inc.
$0.9040
Welcome back, may I help you?