
* Images are for reference only
SXT22412BB17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB17-25.000M
- JLCPCB Part #
- C5946786
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 25MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8975
200+
$0.3578
500+
$0.3465
1000+
$0.3400
Related Products

SXT22412BA17-25.000M
Suntsu Electronics, Inc.
$0.8863

SXT21412BB17-25.000M
Suntsu Electronics, Inc.
$1.2520

SXT22412BB07-25.000M
Suntsu Electronics, Inc.
$0.8927

SXT22410DC16-26.000M
Suntsu Electronics, Inc.
$0.7541

SXT22419CA48-24.576M
Suntsu Electronics, Inc.
$2.6168

SXT2249AA07-32.000M
Suntsu Electronics, Inc.
$1.2488
Welcome back, may I help you?