
* Images are for reference only
SXT3248EE16-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE16-44.000M
- JLCPCB Part #
- C5946598
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 40Ω 44MHz 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1734
200+
$0.8674
500+
$0.8384
1000+
$0.8239
Related Products

SXT3248EE16-40.000M
Suntsu Electronics, Inc.
$1.3157

SXT3248EC16-44.000M
Suntsu Electronics, Inc.
$2.1444

SXT3248EE17-44.000M
Suntsu Electronics, Inc.
$2.1750

SXT32421CC48-19.200M
Suntsu Electronics, Inc.
$1.1286

SXT32418DC17-50.000M
Suntsu Electronics, Inc.
$0.7755

SXT32418BB27-37.400M
Suntsu Electronics, Inc.
$1.3495
Welcome back, may I help you?