
* Images are for reference only
SXT21418EB16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EB16-40.000M
- JLCPCB Part #
- C6510410
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 18pF 40MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4734
200+
$0.9878
500+
$0.9539
1000+
$0.9378
Related Products

SXT21418EE16-40.000M
Suntsu Electronics, Inc.
$2.5556

SXT21418EC16-40.000M
Suntsu Electronics, Inc.
$2.5008

SXT2148EB16-40.000M
Suntsu Electronics, Inc.
$1.6790

SXT21420EC16-37.400M
Suntsu Electronics, Inc.
$1.2424

SXT21411AA27-26.000M
Suntsu Electronics, Inc.
$0.8073

SXT21412AA16-37.400M
Suntsu Electronics, Inc.
$0.7735
Welcome back, may I help you?