
* Images are for reference only
SXT22410CC16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC16-24.000M
- JLCPCB Part #
- C7332228
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 24MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3307
200+
$0.5320
500+
$0.5143
1000+
$0.5046
Related Products

SXT22410CC16-20.000M
Suntsu Electronics, Inc.
$0.9257

SXT22418CC16-24.000M
Suntsu Electronics, Inc.
$0.9257

SXT22412CC16-24.000M
Suntsu Electronics, Inc.
$0.9257

SXT22412CC07-30.000M
Suntsu Electronics, Inc.
$0.7489

SXT2248EB17-30.000M
Suntsu Electronics, Inc.
$1.3226

FA-20H 25.0000MF20X-K0
Seiko Epson
$0.3026