
* Images are for reference only
SXT22411DB07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DB07-12.288M
- JLCPCB Part #
- C5946405
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 12.288MHz 120Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8943
200+
$0.3578
500+
$0.3465
1000+
$0.3400
Related Products

SXT22418DB07-12.288M
Suntsu Electronics, Inc.
$0.8943

SXT22421DB07-12.288M
Suntsu Electronics, Inc.
$0.8943

SXT22411DC07-12.288M
Suntsu Electronics, Inc.
$0.9056

SXT22419AA07-18.432M
Suntsu Electronics, Inc.
$1.0925

SXT22410EA27-40.000M
Suntsu Electronics, Inc.
$2.2591

SXT22418ED27-18.432M
Suntsu Electronics, Inc.
$1.2456
Welcome back, may I help you?