
* Images are for reference only
SXT21420DB07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DB07-18.432M
- JLCPCB Part #
- C7028510
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 18.432MHz 200Ω 20pF ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3515
200+
$0.5400
500+
$0.5223
1000+
$0.5127
Related Products

SXT21420DB17-18.432M
Suntsu Electronics, Inc.
$1.3531

SXT21420EB07-18.432M
Suntsu Electronics, Inc.
$1.3853

SXT21421DB07-18.432M
Suntsu Electronics, Inc.
$1.3515

SXT21418CB48-37.400M
Suntsu Electronics, Inc.
$1.1571

SXT2148EB07-25.000M
Suntsu Electronics, Inc.
$1.5203

SXT2148DA27-38.400M
Suntsu Electronics, Inc.
$1.2037