
* Images are for reference only
SXT21417ED17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417ED17-37.400M
- JLCPCB Part #
- C7377482
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 17pF 37.4MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2543
200+
$0.5002
500+
$0.4841
1000+
$0.4760
Related Products

SXT21416ED17-37.400M
Suntsu Electronics, Inc.
$1.2543

SXT21417EE17-37.400M
Suntsu Electronics, Inc.
$1.2656

SXT21417ED16-37.400M
Suntsu Electronics, Inc.
$1.2511

SXT2148DB27-27.000M
Suntsu Electronics, Inc.
$1.4618

SXT21421BA38-37.400M
Suntsu Electronics, Inc.
$1.1225

SXT21412CA17-38.400M
Suntsu Electronics, Inc.
$1.1595