
* Images are for reference only
SXT22412DA38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA38-13.000M
- JLCPCB Part #
- C5946178
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12pF 13MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0490
200+
$0.4190
500+
$0.4045
1000+
$0.3980
Related Products

SXT22418DA38-13.000M
Suntsu Electronics, Inc.
$0.9394

SXT22413DA38-13.000M
Suntsu Electronics, Inc.
$1.0490

SXT22412DC38-13.000M
Suntsu Electronics, Inc.
$1.0716

SXT22412FA38-22.1184M
Suntsu Electronics, Inc.
$1.3713

SXT22413AA38-30.000M
Suntsu Electronics, Inc.
$0.7477

SXT22418EE38-24.576M
Suntsu Electronics, Inc.
$2.8295
Welcome back, may I help you?