
* Images are for reference only
SXT3248EE17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE17-13.560M
- JLCPCB Part #
- C7352051
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 13.56MHz 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8663
200+
$0.3469
500+
$0.3340
1000+
$0.3291
Related Products

SXT3248ED17-13.560M
Suntsu Electronics, Inc.
$0.8598

SXT3248EE27-13.560M
Suntsu Electronics, Inc.
$0.8679

SXT3248FE17-13.560M
Suntsu Electronics, Inc.
$0.9018

SXT32419ED38-18.432M
Suntsu Electronics, Inc.
$0.8469

SXT3248CC17-28.63636M
Suntsu Electronics, Inc.
$1.1728

SXT32421CA17-19.6608M
Suntsu Electronics, Inc.
$0.7647
Welcome back, may I help you?