
* Images are for reference only
SXT32422AA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422AA38-18.432M
- JLCPCB Part #
- C5945339
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18.432MHz 22pF 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6011
200+
$0.2401
500+
$0.2321
1000+
$0.2289
Related Products

SXT32422BA38-18.432M
Suntsu Electronics, Inc.
$0.6204

SXT32421AA38-18.432M
Suntsu Electronics, Inc.
$0.6011

SXT32422AA48-18.432M
Suntsu Electronics, Inc.
$0.6043

FL2500065
Diodes Incorporated
$0.8959

SXT32410AA38-44.000M
Suntsu Electronics, Inc.
$1.9803

SXT32417AA48-22.1184M
Suntsu Electronics, Inc.
$0.9249
Welcome back, may I help you?