
* Images are for reference only
SXT22418EE17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE17-25.000M
- JLCPCB Part #
- C5951311
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 25MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7796
200+
$0.3109
500+
$0.3012
1000+
$0.2964
Related Products

SXT22418EE27-25.000M
Suntsu Electronics, Inc.
$0.7812

SXT22418EB17-25.000M
Suntsu Electronics, Inc.
$0.7538

SXT22418EE17-20.000M
Suntsu Electronics, Inc.
$1.0292

SXT22414CC38-13.560M
Suntsu Electronics, Inc.
$0.5943

SXT22413DD48-18.432M
Suntsu Electronics, Inc.
$1.6589

SXT22418ED16-25.000M
Suntsu Electronics, Inc.
$0.7699
Welcome back, may I help you?