
* Images are for reference only
SXT2148EC48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EC48-25.000M
- JLCPCB Part #
- C5945040
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 25MHz 8pF ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6792
200+
$0.6701
500+
$0.6475
1000+
$0.6378
Related Products

SXT2148EE48-25.000M
Suntsu Electronics, Inc.
$0.9204

SXT2148CC48-25.000M
Suntsu Electronics, Inc.
$1.4403

SXT21418EB48-25.000M
Suntsu Electronics, Inc.
$2.2815

CX2016DB38400D0GPSC1
Kyocera AVX
$0.7880

SXT2148DA27-27.000M
Suntsu Electronics, Inc.
$1.4500

SXT21418CA16-48.000M
Suntsu Electronics, Inc.
$1.2675
Welcome back, may I help you?