
* Images are for reference only
SXT32421AA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421AA17-16.384M
- JLCPCB Part #
- C5944890
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16.384MHz 21pF 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9739
200+
$0.3893
500+
$0.3764
1000+
$0.3699
Related Products

SXT32421AA16-16.384M
Suntsu Electronics, Inc.
$0.9691

SXT32421CA17-16.384M
Suntsu Electronics, Inc.
$1.0482

SXT32421AA07-16.384M
Suntsu Electronics, Inc.
$0.9659

SXT32416DC07-14.7456M
Suntsu Electronics, Inc.
$0.8867

SXT32420CB27-13.560M
Suntsu Electronics, Inc.
$0.5863

XC32M4-16.000-F10NJDTK
HCI
$0.4017
Welcome back, may I help you?