
* Images are for reference only
FA2016AN 32.0000MF10Y-ACB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA2016AN 32.0000MF10Y-ACB
- JLCPCB Part #
- C7190459
- Package
- SMD2016-4P
- Description
- -20℃~+75℃ 32MHz 60Ω 9pF ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1885
200+
$1.6712
500+
$1.6165
1000+
$1.5892
Related Products