
* Images are for reference only
SXT21420DD07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DD07-16.384M
- JLCPCB Part #
- C5944248
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16.384MHz 200Ω 20pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1877
200+
$0.4745
500+
$0.4583
1000+
$0.4503
Related Products
Welcome back, may I help you?