
* Images are for reference only
SXT21419DC48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DC48-32.000M
- JLCPCB Part #
- C5944054
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 19pF 32MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5277
200+
$1.0095
500+
$0.9756
1000+
$0.9578
Related Products

SXT21419DB48-32.000M
Suntsu Electronics, Inc.
$2.3388

SXT21419DC48-52.000M
Suntsu Electronics, Inc.
$1.9220

SXT22419DC48-32.000M
Suntsu Electronics, Inc.
$1.2825

QT216S-24.000MAAE-T
QST Products, LLC
$0.9142

SXT21419EC38-18.432M
Suntsu Electronics, Inc.
$1.4052

SXT21417BB27-32.000M
Suntsu Electronics, Inc.
$2.4986
Welcome back, may I help you?