
* Images are for reference only
SXT32420DB07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DB07-14.7456M
- JLCPCB Part #
- C5942459
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 20pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8521
200+
$0.3399
500+
$0.3286
1000+
$0.3238
Related Products

SXT32410DB07-14.7456M
Suntsu Electronics, Inc.
$1.2081

SXT32420BB07-14.7456M
Suntsu Electronics, Inc.
$0.6911

SXT32420DB17-14.7456M
Suntsu Electronics, Inc.
$0.8618

SXT32415BB07-16.384M
Suntsu Electronics, Inc.
$1.0132

SXT32420DC38-50.000M
Suntsu Electronics, Inc.
$0.6105

ECS-480-20-33-TR
ECS
$0.6701
Welcome back, may I help you?