
* Images are for reference only
SXT32419CC16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC16-48.000M
- JLCPCB Part #
- C5941733
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 40Ω 48MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8553
200+
$0.3415
500+
$0.3303
1000+
$0.3238
Related Products

SXT32419CC16-44.000M
Suntsu Electronics, Inc.
$2.0441

SXT32419CC16-40.000M
Suntsu Electronics, Inc.
$0.9133

SXT32419CB16-48.000M
Suntsu Electronics, Inc.
$0.8151

SXT32410FD48-13.000M
Suntsu Electronics, Inc.
$1.1856

ECS-245.7-18-33-AGM-TR
ECS
$0.3541

SXT32418EC16-27.120M
Suntsu Electronics, Inc.
$1.2081
Welcome back, may I help you?