
* Images are for reference only
SXT32419CB16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB16-48.000M
- JLCPCB Part #
- C5941673
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 40Ω 48MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8163
200+
$0.3259
500+
$0.3146
1000+
$0.3098
Related Products

SXT32419DB16-48.000M
Suntsu Electronics, Inc.
$0.9357

SXT32418CB16-48.000M
Suntsu Electronics, Inc.
$0.7308

SXT32419CB17-48.000M
Suntsu Electronics, Inc.
$0.8227

SXT32418EA48-50.000M
Suntsu Electronics, Inc.
$0.7969

SXT32420DC16-19.6608M
Suntsu Electronics, Inc.
$0.8050

SXT32417BB38-22.1184M
Suntsu Electronics, Inc.
$0.9582
Welcome back, may I help you?