
* Images are for reference only
68786-102LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68786-102LF
- JLCPCB Part #
- C168674
- Package
- P=2.54mm
- Description
- 1x2 2.54mm 2.5A Open-Top Unshrouded P=2.54mm Shunts, Jumpers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9765
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9765
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
50+
$0.0874
150+
$0.0766
1000+
$0.0650
2000+
$0.0585
5000+
$0.0551
Related Products
Welcome back, may I help you?