
* Images are for reference only
VF4251510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VF4251510000G
- JLCPCB Part #
- C6593082
- Package
- Plugin
- Description
- -40℃~+115℃ 10A 2 21 2x21P 300V 42P 5.08mm Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2002
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2670
200+
$2.9001
500+
$2.8036
1000+
$2.7553