
* Images are for reference only
SXT21418EA38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EA38-48.000M
- JLCPCB Part #
- C5941040
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18pF 48MHz 60Ω ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3753
200+
$0.5495
500+
$0.5318
1000+
$0.5222
Related Products

SXT21418EA38-40.000M
Suntsu Electronics, Inc.
$2.4518

SXT21418EC38-48.000M
Suntsu Electronics, Inc.
$1.4075

SXT21418FE38-48.000M
Suntsu Electronics, Inc.
$1.5135

SXT21412FA16-16.384M
Suntsu Electronics, Inc.
$1.3352

SXT21412FD16-16.000M
Suntsu Electronics, Inc.
$0.8708

SXT21412FC16-52.000M
Suntsu Electronics, Inc.
$1.9955
Welcome back, may I help you?