
* Images are for reference only
SXT32417BB38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BB38-27.120M
- JLCPCB Part #
- C5941008
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 27.12MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9627
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT32416BB38-27.120M
Suntsu Electronics, Inc.
$1.5102

SXT32417BA38-27.120M
Suntsu Electronics, Inc.
$0.8044

SXT32417DB38-27.120M
Suntsu Electronics, Inc.
$1.3632

SXT3248EC07-28.63636M
Suntsu Electronics, Inc.
$1.0547

SXT32411CC48-19.200M
Suntsu Electronics, Inc.
$1.1355

SXT3248ED27-11.0592M
Suntsu Electronics, Inc.
$0.8932
Welcome back, may I help you?