
* Images are for reference only
SXT32417BA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BA38-24.000M
- JLCPCB Part #
- C5940908
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 24MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5324
200+
$0.2130
500+
$0.2049
1000+
$0.2017
Related Products

SXT32417BA38-27.000M
Suntsu Electronics, Inc.
$0.7937

SXT32416BA38-24.000M
Suntsu Electronics, Inc.
$0.5905

SXT32417BA38-44.000M
Suntsu Electronics, Inc.
$1.9971

SXT32412FE27-12.000M
Suntsu Electronics, Inc.
$0.9905

SXT32412CA27-24.000M
Suntsu Electronics, Inc.
$0.7018

SXT3248EA48-26.000M
Suntsu Electronics, Inc.
$1.2696
Welcome back, may I help you?