
* Images are for reference only
SXT32420BB38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BB38-40.000M
- JLCPCB Part #
- C6709919
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 20pF 40MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0166
200+
$0.4070
500+
$0.3925
1000+
$0.3861
Related Products

SXT32420BB38-48.000M
Suntsu Electronics, Inc.
$1.0166

SXT32420BA38-40.000M
Suntsu Electronics, Inc.
$0.8783

SXT32420BB48-40.000M
Suntsu Electronics, Inc.
$1.0407

SXT3248AA27-12.288M
Suntsu Electronics, Inc.
$0.9056

XL2EL89CKI-111YLC-32M
YXC Crystal Oscillators
$0.0842

SXT32417CA48-38.400M
Suntsu Electronics, Inc.
$1.1533