
* Images are for reference only
SXT32416DC17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DC17-50.000M
- JLCPCB Part #
- C5940644
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16pF 35Ω 50MHz ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6106
200+
$0.2439
500+
$0.2359
1000+
$0.2326
Related Products

SXT32418DC17-50.000M
Suntsu Electronics, Inc.
$0.7769

SXT32413DC17-50.000M
Suntsu Electronics, Inc.
$0.6122

SXT32416DC16-50.000M
Suntsu Electronics, Inc.
$0.6090

SXT32417CA27-22.1184M
Suntsu Electronics, Inc.
$0.9740

SXT32411DA38-16.384M
Suntsu Electronics, Inc.
$1.1323

SXT32411BB38-32.000M
Suntsu Electronics, Inc.
$1.4811
Welcome back, may I help you?