
* Images are for reference only
SXT32418DA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DA07-14.7456M
- JLCPCB Part #
- C7048824
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 18pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8202
200+
$0.3271
500+
$0.3175
1000+
$0.3110
Related Products

SXT32410DA07-14.7456M
Suntsu Electronics, Inc.
$1.1811

SXT32418DA17-14.7456M
Suntsu Electronics, Inc.
$0.8299

SXT32413DA07-14.7456M
Suntsu Electronics, Inc.
$0.6929

SXT32418ED16-24.576M
Suntsu Electronics, Inc.
$0.9217

SXT32419CA07-28.63636M
Suntsu Electronics, Inc.
$1.2118

SXT32418CA48-16.000M
Suntsu Electronics, Inc.
$0.7767
Welcome back, may I help you?