
* Images are for reference only
SXT22418DB27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB27-14.7456M
- JLCPCB Part #
- C5776706
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.7456MHz 18pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8685
200+
$0.3465
500+
$0.3352
1000+
$0.3304
Related Products

SXT32418DB27-14.7456M
Suntsu Electronics, Inc.
$0.8685

SXT22418DB07-14.7456M
Suntsu Electronics, Inc.
$0.8524

SXT22418DA27-14.7456M
Suntsu Electronics, Inc.
$0.8363

C2E-16.000-4-1015-X-R
AKER
$0.6204

SXT22411BB48-24.576M
Suntsu Electronics, Inc.
$2.4927

SXT2248CB07-20.000M
Suntsu Electronics, Inc.
$1.2182
Welcome back, may I help you?