
* Images are for reference only
SXT21414AA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414AA07-24.000M
- JLCPCB Part #
- C5939910
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 14pF 24MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1775
200+
$0.4704
500+
$0.4543
1000+
$0.4462
Related Products

SXT21419AA07-24.000M
Suntsu Electronics, Inc.
$1.1775

SXT21417AA07-24.000M
Suntsu Electronics, Inc.
$1.1775

SXT21418AA07-24.000M
Suntsu Electronics, Inc.
$1.1775

SXT21421AA17-16.384M
Suntsu Electronics, Inc.
$0.9713

SXT2149AA17-20.000M
Suntsu Electronics, Inc.
$1.5141

QT216S-19.200MAAQ-T
QST Products, LLC
$0.9117
Welcome back, may I help you?