
* Images are for reference only
SXT32412FB48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FB48-37.400M
- JLCPCB Part #
- C7387512
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 37.4MHz 40Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0912
200+
$0.4355
500+
$0.4211
1000+
$0.4147
Related Products

SXT22412FB48-37.400M
Suntsu Electronics, Inc.
$1.1989

SXT32412FB48-38.400M
Suntsu Electronics, Inc.
$1.2776

SXT32412DB48-37.400M
Suntsu Electronics, Inc.
$1.0028

SXT3248FB48-22.1184M
Suntsu Electronics, Inc.
$1.3805

SXT32410DB38-25.000M
Suntsu Electronics, Inc.
$0.9546

SXT32416CB07-50.000M
Suntsu Electronics, Inc.
$0.5770