
* Images are for reference only
SXT21412EC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC07-16.384M
- JLCPCB Part #
- C5939648
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 16.384MHz 200Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2613
200+
$0.5042
500+
$0.4865
1000+
$0.4784
Related Products

SXT21412EC17-16.384M
Suntsu Electronics, Inc.
$1.2693

SXT21412EE07-16.384M
Suntsu Electronics, Inc.
$1.3096

SXT21417EC07-16.384M
Suntsu Electronics, Inc.
$1.2613

SXT21417AA27-24.000M
Suntsu Electronics, Inc.
$1.1936

SXT21418EE48-27.000M
Suntsu Electronics, Inc.
$2.5724

XTM20016000FT00351001
TOGNJING
$0.0579
Welcome back, may I help you?