
* Images are for reference only
SXT21412EA27-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EA27-52.000M
- JLCPCB Part #
- C5939584
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 12pF 52MHz 60Ω ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9345
200+
$0.7716
500+
$0.7458
1000+
$0.7329
Related Products

SXT21412DA27-52.000M
Suntsu Electronics, Inc.
$1.8943

SXT21412EA27-25.000M
Suntsu Electronics, Inc.
$1.3772

SXT21412EA27-50.000M
Suntsu Electronics, Inc.
$1.5625

SXT21416DB48-37.400M
Suntsu Electronics, Inc.
$1.1936

SXT21417CA16-18.432M
Suntsu Electronics, Inc.
$1.3225

SXT21412CB38-37.400M
Suntsu Electronics, Inc.
$0.8167
Welcome back, may I help you?