
* Images are for reference only
SXT21410AA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410AA07-16.384M
- JLCPCB Part #
- C5938122
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 16.384MHz 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9636
200+
$0.3852
500+
$0.3723
1000+
$0.3658
Related Products

SXT21419AA07-16.384M
Suntsu Electronics, Inc.
$0.9636

SXT21420AA07-16.384M
Suntsu Electronics, Inc.
$0.9636

SXT21411AA07-16.384M
Suntsu Electronics, Inc.
$0.9636

SXT21410FE16-26.000M
Suntsu Electronics, Inc.
$1.2569

SXT21418EC17-27.000M
Suntsu Electronics, Inc.
$2.5040

SXT21410FD27-40.000M
Suntsu Electronics, Inc.
$2.9407
Welcome back, may I help you?