
* Images are for reference only
SXT21411AA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411AA07-16.384M
- JLCPCB Part #
- C5770416
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 11pF 16.384MHz 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9633
200+
$0.3850
500+
$0.3721
1000+
$0.3657
Related Products

SXT21418AA07-16.384M
Suntsu Electronics, Inc.
$0.9633

SXT21411AA17-16.384M
Suntsu Electronics, Inc.
$0.9713

SXT21411CA07-16.384M
Suntsu Electronics, Inc.
$1.0374

CXAN-024000-A-AL-01
AKER
$0.4978

SXT21417CC16-37.400M
Suntsu Electronics, Inc.
$1.1630

SXT21412DD16-40.000M
Suntsu Electronics, Inc.
$1.4046
Welcome back, may I help you?