
* Images are for reference only
SXT1149BB17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149BB17-24.000M
- JLCPCB Part #
- C5937428
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 150Ω 24MHz 9pF ±30ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9987
200+
$0.3995
500+
$0.3850
1000+
$0.3786
Related Products

SXT1149BA17-24.000M
Suntsu Electronics, Inc.
$0.9584

SXT1148BB17-24.000M
Suntsu Electronics, Inc.
$0.9584

SXT2149BB17-24.000M
Suntsu Electronics, Inc.
$1.3547

SXT11412EE17-24.000M
Suntsu Electronics, Inc.
$0.9584

SXT11410EB38-25.000M
Suntsu Electronics, Inc.
$0.9633

SXT11412EC16-26.000M
Suntsu Electronics, Inc.
$0.9633
Welcome back, may I help you?