
* Images are for reference only
SXT32412FD16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD16-14.31818M
- JLCPCB Part #
- C5936075
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12pF 14.31818MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2873
200+
$0.5137
500+
$0.4975
1000+
$0.4878
Related Products

SXT32412DD16-14.31818M
Suntsu Electronics, Inc.
$1.1339

SXT32418FD16-14.31818M
Suntsu Electronics, Inc.
$0.8835

SXT32412FA16-14.31818M
Suntsu Electronics, Inc.
$1.2356

SXT32414BA16-11.0592M
Suntsu Electronics, Inc.
$0.7527

SXT32412EE16-40.000M
Suntsu Electronics, Inc.
$1.1839

SXT32418CA07-19.6608M
Suntsu Electronics, Inc.
$0.7624
Welcome back, may I help you?