
* Images are for reference only
SXT21414CC48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414CC48-37.400M
- JLCPCB Part #
- C5919764
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 14pF 37.4MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1711
200+
$0.4672
500+
$0.4527
1000+
$0.4446
Related Products

SXT21418CC48-37.400M
Suntsu Electronics, Inc.
$1.1711

SXT21414CB48-37.400M
Suntsu Electronics, Inc.
$1.1598

SXT21412CC48-37.400M
Suntsu Electronics, Inc.
$0.8296

SXT21411CA38-50.000M
Suntsu Electronics, Inc.
$1.4755

SXT21418FE17-40.000M
Suntsu Electronics, Inc.
$2.6948

XRCGE24M000FXA1BR0
Murata Electronics
$0.4865
Welcome back, may I help you?