
* Images are for reference only
SXT32412DD48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD48-50.000M
- JLCPCB Part #
- C5935499
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 35Ω 50MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6227
200+
$0.2485
500+
$0.2404
1000+
$0.2372
Related Products

SXT32416DD48-50.000M
Suntsu Electronics, Inc.
$0.6195

SXT32412DA48-50.000M
Suntsu Electronics, Inc.
$0.6017

SXT22412DD48-50.000M
Suntsu Electronics, Inc.
$1.4002

SXT32419DB07-16.384M
Suntsu Electronics, Inc.
$1.1389

SXT32419EE27-16.384M
Suntsu Electronics, Inc.
$1.3244

SXT32410DD16-28.63636M
Suntsu Electronics, Inc.
$1.1179
Welcome back, may I help you?