
* Images are for reference only
SXT32412DC07-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC07-29.4912M
- JLCPCB Part #
- C5935350
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 29.4912MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0759
200+
$0.4301
500+
$0.4156
1000+
$0.4075
Related Products

SXT32412CC07-29.4912M
Suntsu Electronics, Inc.
$1.0276

SXT32418DC07-29.4912M
Suntsu Electronics, Inc.
$1.0759

SXT32419DC07-29.4912M
Suntsu Electronics, Inc.
$1.0759

SXT32412EC07-12.288M
Suntsu Electronics, Inc.
$0.6378

SXT32419DA48-27.120M
Suntsu Electronics, Inc.
$1.2820

FA-238 50.0000MB-K0
Seiko Epson
$0.1772
Welcome back, may I help you?